LM2902NG
vs
AD8054AR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
SOIC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
MS-012AB, SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.5 µA
4.5 µA
Common-mode Reject Ratio-Nom
70 dB
86 dB
Input Offset Voltage-Max
7000 µV
32000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
18.86 mm
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage Limit-Max
-16 V
-6.3 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
COMMERCIAL
Seated Height-Max
4.69 mm
1.75 mm
Slew Rate-Nom
0.6 V/us
190 V/us
Supply Voltage Limit-Max
16 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
1000
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Neg Supply Voltage-Nom (Vsup)
-5 V
Compare LM2902NG with alternatives
Compare AD8054AR-REEL with alternatives