LM2902N/NOPB
vs
LM2902KNSE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
70 dB
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
10000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
19.05 mm
10.2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power
NO
Programmable Power
NO
Seated Height-Max
5.334 mm
2 mm
Supply Current-Max
3 mA
Supply Voltage Limit-Max
26 V
26 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1200
Voltage Gain-Min
25000
Wideband
NO
Width
7.62 mm
5.3 mm
Base Number Matches
3
1
Package Description
SOP,
Qualification Status
Not Qualified
Slew Rate-Nom
0.5 V/us
Temperature Grade
AUTOMOTIVE
Compare LM2902N/NOPB with alternatives
Compare LM2902KNSE4 with alternatives