LM2902N/NOPB vs LM2902DG4 feature comparison

LM2902N/NOPB Rochester Electronics LLC

Buy Now Datasheet

LM2902DG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.25 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Common-mode Reject Ratio-Min 50 dB
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 10000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e4
Length 19.05 mm 8.65 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power NO
Programmable Power NO
Seated Height-Max 5.334 mm 1.75 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 26 V 26 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1200
Voltage Gain-Min 25000 15000
Wideband NO
Width 7.62 mm 3.9 mm
Base Number Matches 3 1
Package Description SOP, SOP14,.25
Samacsys Manufacturer Texas Instruments
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Slew Rate-Nom 0.5 V/us
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2902N/NOPB with alternatives

Compare LM2902DG4 with alternatives