Part Details for LM2902KNSE4 by Texas Instruments
Overview of LM2902KNSE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2902KNSE4
LM2902KNSE4 CAD Models
LM2902KNSE4 Part Data Attributes
|
LM2902KNSE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2902KNSE4
Texas Instruments
QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Width | 5.3 mm |
Alternate Parts for LM2902KNSE4
This table gives cross-reference parts and alternative options found for LM2902KNSE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2902KNSE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2902N | STMicroelectronics | Check for Price | Low power, bipolar op-amp | LM2902KNSE4 vs LM2902N |
LM2902DRG4 | Texas Instruments | Check for Price | Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125 | LM2902KNSE4 vs LM2902DRG4 |
LM2902N | onsemi | Check for Price | Operational Amplifier, Single Supply, Quad, PDIP-14, 1500-TUBE | LM2902KNSE4 vs LM2902N |
KA2902DMTF | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | LM2902KNSE4 vs KA2902DMTF |
LM2902VN | onsemi | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PDIP-14 | LM2902KNSE4 vs LM2902VN |
LM2902NS | Texas Instruments | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14 | LM2902KNSE4 vs LM2902NS |
LM2902DG4 | Texas Instruments | Check for Price | Quadruple Operational Amplifier 14-SOIC -40 to 125 | LM2902KNSE4 vs LM2902DG4 |
LM2902DR2 | onsemi | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | LM2902KNSE4 vs LM2902DR2 |
LM2902DG | onsemi | $0.1361 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | LM2902KNSE4 vs LM2902DG |
LM2902DR2G | onsemi | $0.1433 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | LM2902KNSE4 vs LM2902DR2G |