LM2902KNSE4 vs LM2902DG feature comparison

LM2902KNSE4 Texas Instruments

Buy Now Datasheet

LM2902DG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 80 dB 70 dB
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 10.2 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.6 V/us
Supply Voltage Limit-Max 26 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1200 1000
Width 5.3 mm 3.9 mm
Base Number Matches 1 2
Neg Supply Voltage Limit-Max -16 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM2902KNSE4 with alternatives

Compare LM2902DG with alternatives