LM258AN
vs
LM725AH/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.08 µA
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
500 µV
JESD-30 Code
R-PDIP-T8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Number of Functions
2
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max
2 mA
Supply Voltage Limit-Max
16 V
22 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Voltage Gain-Min
25000
Base Number Matches
9
1
Pbfree Code
No
Part Package Code
BCY
Pin Count
8
Average Bias Current-Max (IIB)
0.08 µA
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
15 V
Unity Gain BW-Nom
1000
Compare LM258AN with alternatives
Compare LM725AH/883 with alternatives