LM725AH/883
vs
LM725CH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
Package Description
,
METAL CAN-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.08 µA
0.125 µA
Input Offset Voltage-Max
500 µV
3500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
1000
1000
Base Number Matches
1
3
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.125 µA
Common-mode Reject Ratio-Min
115 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
NO
JESD-609 Code
e0
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Slew Rate-Nom
0.2 V/us
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Min
250000
Compare LM725AH/883 with alternatives
Compare LM725CH with alternatives