Part Details for LM725AH/883 by Texas Instruments
Overview of LM725AH/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM725AH/883
LM725AH/883 CAD Models
LM725AH/883 Part Data Attributes
|
LM725AH/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM725AH/883
Texas Instruments
OP-AMP, 700uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM725AH/883
This table gives cross-reference parts and alternative options found for LM725AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM725AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM725AH/883C | Texas Instruments | Check for Price | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | LM725AH/883 vs LM725AH/883C |
LM725AH | National Semiconductor Corporation | Check for Price | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, Operational Amplifier | LM725AH/883 vs LM725AH |
LM725AH/833 | Texas Instruments | Check for Price | OP-AMP | LM725AH/883 vs LM725AH/833 |