LM725AH/883
vs
OP01GY
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
PRECISION MONOLITHICS INC
Part Package Code
BCY
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.08 µA
Input Offset Voltage-Max
500 µV
6000 µV
JESD-30 Code
O-MBCY-W8
R-XDIP-T14
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
CERAMIC
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Unity Gain BW-Nom
1000
Base Number Matches
1
1
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
JESD-609 Code
e0
Low-Offset
NO
Package Code
DIP
Package Equivalence Code
DIP14,.3
Qualification Status
Not Qualified
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare LM725AH/883 with alternatives
Compare OP01GY with alternatives