LM2575SX-5.0/NOPB
vs
NCV2575D2T-5G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
D2PAK
D2PAK
Package Description
ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
, SMSIP5H,.54,67TB
Pin Count
4
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-XSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
10.02 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
3.2 A
Output Voltage-Max
37 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.54,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
4.572 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.635 mm
9.1945 mm
Base Number Matches
1
1
Manufacturer Package Code
936A-02
Compare LM2575SX-5.0/NOPB with alternatives
Compare NCV2575D2T-5G with alternatives