NCV2575D2T-5G vs LM2575D2T-5.0 feature comparison

NCV2575D2T-5G onsemi

Buy Now Datasheet

LM2575D2T-5.0 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code D2PAK D2PAK
Package Description , SMSIP5H,.54,67TB TO-263,
Pin Count 5 5
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSSO-G5 R-PSSO-G5
JESD-609 Code e3
Length 10.02 mm 10.02 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.54,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.826 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.1945 mm 9.1945 mm
Base Number Matches 1 2
Supply Current-Max (Isup) 11 mA

Compare NCV2575D2T-5G with alternatives

Compare LM2575D2T-5.0 with alternatives