NCV2575D2T-5G vs LM2575D2T-005G feature comparison

NCV2575D2T-5G onsemi

Buy Now Datasheet

LM2575D2T-005G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code D2PAK D2PAK
Package Description , SMSIP5H,.54,67TB , SMSIP5H,.6,67TB
Pin Count 5 4
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.02 mm 10.02 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP5H,.54,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.1945 mm 9.1945 mm
Base Number Matches 1 1
Rohs Code Yes
Technology BIPOLAR

Compare NCV2575D2T-5G with alternatives

Compare LM2575D2T-005G with alternatives