LM2575S-ADJ vs LM2575HVN-ADJ/NOPB feature comparison

LM2575S-ADJ Semtech Corporation

Buy Now Datasheet

LM2575HVN-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Part Package Code D2PAK DIP
Package Description TO-263, 5 PIN DIP-16
Pin Count 4 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer SEMTECH
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PDIP-T16
JESD-609 Code e0 e3
Length 9.97 mm 21.755 mm
Number of Functions 1 1
Number of Terminals 5 16
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 DIP
Package Equivalence Code SMSIP5H,.6,67TB DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 5.08 mm
Supply Current-Max (Isup) 12 mA
Surface Mount YES NO
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 63 kHz
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm 2.54 mm
Terminal Position SINGLE DUAL
Width 8.955 mm 7.62 mm
Base Number Matches 6 1
Pbfree Code Yes
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Temperature Grade AUTOMOTIVE

Compare LM2575S-ADJ with alternatives

Compare LM2575HVN-ADJ/NOPB with alternatives