LM2575HVN-ADJ/NOPB vs LM2575T-ADJ/NOPB feature comparison

LM2575HVN-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575T-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description LEAD FREE, PLASTIC, DIP-16 ROHS COMPLIANT, TO-220, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSFM-T5
JESD-609 Code e3 e3
Length 21.755 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SFM
Package Equivalence Code DIP16,.3 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.62 mm
Base Number Matches 2 2
Output Voltage-Nom 1.23 V

Compare LM2575HVN-ADJ/NOPB with alternatives

Compare LM2575T-ADJ/NOPB with alternatives