LM2575HVN-ADJ/NOPB vs LM2575HVSX-ADJ/NOPB feature comparison

LM2575HVN-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575HVSX-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LEAD FREE, PLASTIC, DIP-16 ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSSO-G5
JESD-609 Code e3 e3
Length 21.755 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-263
Package Equivalence Code DIP16,.3 SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.8 mm
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.62 mm 8.635 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer Texas Instruments
Number of Outputs 1
Output Voltage-Max 57 V
Output Voltage-Min 3.3 V

Compare LM2575HVN-ADJ/NOPB with alternatives

Compare LM2575HVSX-ADJ/NOPB with alternatives