LM2575HVN-ADJ/NOPB vs LM2575BT-LB02 feature comparison

LM2575HVN-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575BT-LB02 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, PLASTIC, DIP-16 TO-220,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PSFM-T5
JESD-609 Code e3
Length 21.755 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 52 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm
Base Number Matches 2 1
Output Voltage-Nom 1.23 V
Supply Current-Max (Isup) 10 mA

Compare LM2575HVN-ADJ/NOPB with alternatives

Compare LM2575BT-LB02 with alternatives