LM218H vs LM118H/883/NOPB feature comparison

LM218H Intersil Corporation

Buy Now Datasheet

LM118H/883/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Pin Count 8
Reach Compliance Code not_compliant unknown
kg CO2e/kg 12.3
Average Weight (mg) 1023
CO2e (mg) 12582.9
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial Extended: -25C to +85C Military: -55C to +125C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 8 2
Package Description , CAN8,.2
ECCN Code EAR99
HTS Code 8542.33.00.01
EU RoHS Version RoHS 2 (2011/65/EU)
Bias Current-Max (IIB) @25C 0.25 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 50 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 20 V
Voltage Gain-Min 25000

Compare LM218H with alternatives

Compare LM118H/883/NOPB with alternatives