LM218H vs LM118HPQML feature comparison

LM218H Intersil Corporation

Buy Now Datasheet

LM118HPQML Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Pin Count 8
Reach Compliance Code not_compliant unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 8 2
Package Description , CAN8,.2
ECCN Code EAR99
HTS Code 8542.33.00.01
Bias Current-Max (IIB) @25C 0.25 µA
Slew Rate-Min 40 V/us
Supply Current-Max 9 mA
Supply Voltage Limit-Max 20 V
Total Dose 300k Rad(Si) V
Voltage Gain-Min 10000

Compare LM218H with alternatives

Compare LM118HPQML with alternatives