LM118H/883/NOPB
vs
M38510/10107BGX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Package Description
, CAN8,.2
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.25 µA
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
O-XBCY-X8
Low-Offset
NO
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-M-38510 Class B
Slew Rate-Min
50 V/us
40 V/us
Supply Current-Max
11 mA
8 mA
Supply Voltage Limit-Max
20 V
22 V
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
25000
50000
Base Number Matches
2
6
Part Package Code
BCY
Pin Count
8
Average Bias Current-Max (IIB)
0.25 µA
Common-mode Reject Ratio-Min
80 dB
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Compare LM118H/883/NOPB with alternatives
Compare M38510/10107BGX with alternatives