LM218H
vs
M38510/10107BGB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
MICROSS MINCO LLC
Package Description
METAL, TO-5,CAN-8
,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
O-MBCY-W8
O-XBCY-X8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
15000
Base Number Matches
8
1
Part Package Code
BCY
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Screening Level
MIL-M-38510 Class B
Compare LM218H with alternatives
Compare M38510/10107BGB with alternatives