LM211F vs LM311DB feature comparison

LM211F AMD

Buy Now Datasheet

LM311DB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DFP DIP
Package Description CERAMIC, FP-10 DIP,
Pin Count 10 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.3 µA
Input Offset Voltage-Max 4000 µV 10000 µV
JESD-30 Code R-CDFP-F10 R-CDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -7 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Output Type OPEN-COLLECTOR/OPEN-EMITTER OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Equivalence Code FL10,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Supply Current-Max 6 mA 7.5 mA
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare LM211F with alternatives

Compare LM311DB with alternatives