LM211F
vs
LM211PWG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP14,.3
TSSOP, TSSOP8,.25
Pin Count
14
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.15 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-CDIP-T14
R-PDSO-G8
JESD-609 Code
e0
e4
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
115 ns
Supply Current-Max
6 mA
7.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Pbfree Code
Yes
Bias Current-Max (IIB) @25C
0.1 µA
Length
4.4 mm
Moisture Sensitivity Level
1
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Compare LM211F with alternatives
Compare LM211PWG4 with alternatives