LM211F vs M38510/10304B2X feature comparison

LM211F Signetics

Buy Now Datasheet

M38510/10304B2X Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TELEDYNE E2V (UK) LTD
Package Description DIP-14 QCCN,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.15 µA
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-CDIP-T14 S-CQCC-N20
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Supply Current-Max 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 4 8
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Output Type OPEN-COLLECTOR
Seated Height-Max 2.54 mm
Width 8.89 mm

Compare LM211F with alternatives

Compare M38510/10304B2X with alternatives