LM211F vs NJM311M feature comparison

LM211F NXP Semiconductors

Buy Now Datasheet

NJM311M New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP NEW JAPAN RADIO CO LTD
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP8,.3
Pin Count 14 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.25 µA
Input Offset Voltage-Max 4000 µV 7500 µV
JESD-30 Code R-CDIP-T14 S-PDSO-G8
JESD-609 Code e0 e6
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Supply Current-Max 6 mA 12.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer New Japan Radio
Bias Current-Max (IIB) @25C 0.25 µA
Length 5 mm
Moisture Sensitivity Level 1
Output Type TOTEM POLE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm

Compare LM211F with alternatives

Compare NJM311M with alternatives