LM201H
vs
LM725AH/883
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
, CAN8,.2
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
1.5 µA
Frequency Compensation
NO
Input Offset Voltage-Max
10000 µV
500 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
BCY
Pin Count
8
Average Bias Current-Max (IIB)
0.08 µA
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Unity Gain BW-Nom
1000
Compare LM201H with alternatives
Compare LM725AH/883 with alternatives