LM140LAH-12/883B
vs
ZR78L12GTC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ZETEX PLC
Package Description
, CAN3/4,.2
LSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3 V
Input Voltage-Max
30 V
20 V
Input Voltage-Min
14.2 V
14 V
JESD-30 Code
O-MBCY-W3
R-PDSO-G4
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
12.5 V
12.48 V
Output Voltage1-Min
11.5 V
11.52 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
LSOP
Package Equivalence Code
CAN3/4,.2
SOT-223
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
4%
4%
Base Number Matches
2
2
Length
6.5 mm
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Seated Height-Max
1.7 mm
Terminal Pitch
2.3 mm
Width
3.5 mm
Compare LM140LAH-12/883B with alternatives
Compare ZR78L12GTC with alternatives