ZR78L12GTC vs NJM78L12A feature comparison

ZR78L12GTC Diodes Incorporated

Buy Now Datasheet

NJM78L12A New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC NEW JAPAN RADIO CO LTD
Package Description LSOP, TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 27 V
Input Voltage-Min 14 V 14.5 V
JESD-30 Code R-PDSO-G4 O-PBCY-T3
Length 6.5 mm
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 75 °C
Operating Temperature TJ-Min -55 °C -30 °C
Output Current1-Max 0.2 A 0.1 A
Output Voltage1-Max 12.48 V 12.6 V
Output Voltage1-Min 11.52 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TO-92
Package Equivalence Code SOT-223 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 1.27 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 4% 5%
Width 3.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer New Japan Radio
Adjustability FIXED
Dropout Voltage1-Nom 3.1 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e6
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Number of Outputs 1
Terminal Finish TIN BISMUTH

Compare ZR78L12GTC with alternatives

Compare NJM78L12A with alternatives