ZR78L12GTC vs LM140MH-12 feature comparison

ZR78L12GTC Zetex / Diodes Inc

Buy Now Datasheet

LM140MH-12 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC SEMELAB LTD
Package Description LSOP, TO-39,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V
Input Voltage-Min 14 V
JESD-30 Code R-PDSO-G4 O-MBCY-W3
Length 6.5 mm
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.2 A 0.5 A
Output Voltage1-Max 12.48 V 12.48 V
Output Voltage1-Min 11.52 V 11.52 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY METAL
Package Code LSOP TO-39
Package Equivalence Code SOT-223
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING WIRE
Terminal Pitch 2.3 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 4% 4%
Width 3.5 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code TO-39
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ZR78L12GTC with alternatives

Compare LM140MH-12 with alternatives