LM140LAH-12/883B vs NCV78L12ABPG feature comparison

LM140LAH-12/883B National Semiconductor Corporation

Buy Now Datasheet

NCV78L12ABPG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description , CAN3/4,.2 TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 1.7 V
Input Voltage-Max 30 V 27 V
Input Voltage-Min 14.2 V 14.5 V
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 12.5 V 12.5 V
Output Voltage1-Min 11.5 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code CAN3/4,.2 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B AEC-Q100
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4.16%
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-10
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.25%
Load Regulation-Max 0.1%
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Packing Method BAG
Peak Reflow Temperature (Cel) 260

Compare LM140LAH-12/883B with alternatives

Compare NCV78L12ABPG with alternatives