LM135H-MIL/NOPB vs LM235AH feature comparison

LM135H-MIL/NOPB Texas Instruments

Buy Now Datasheet

LM235AH Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant not_compliant
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.35 mm
Body Length or Diameter 4.73 mm 4.75 mm
Housing METAL METAL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 5 mA 0.4 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 0.002 V 2.99 V
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Pbfree Code Yes
Package Description HERMETIC SEALED, METAL CAN, TO-46, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1989-01-01
Linearity (Cel) 0.5 Cel
Output Voltage-Min 2.97 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.1
R0-Nom 0.5 Ω
Supply Voltage-Max 2.99 V
Supply Voltage-Min 5 V
Technology BIPOLAR

Compare LM135H-MIL/NOPB with alternatives

Compare LM235AH with alternatives