LM135H-MIL/NOPB vs LM235H/NOPB feature comparison

LM135H-MIL/NOPB Texas Instruments

Buy Now Datasheet

LM235H/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 5 mA 10 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 0.002 V
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Package Description METAL CAN, TO-46, 3 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Package Body Material METAL
Package Equivalence Code CAN3/4,.1
Technology BIPOLAR
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LM135H-MIL/NOPB with alternatives

Compare LM235H/NOPB with alternatives