LM135H-MIL/NOPB
vs
LM135AH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
Accuracy-Max (Cel)
1 Cel
1 Cel
Body Height
2.34 mm
2.34 mm
Body Length or Diameter
4.73 mm
4.73 mm
Housing
METAL
METAL
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
5 mA
10 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
0.002 V
2.99 V
Package Shape/Style
ROUND
ROUND
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
3
Package Description
METAL CAN, TO-46, 3 PIN
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Linearity (Cel)
0.5 Cel
Output Voltage-Min
2.97 V
Package Body Material
METAL
Package Equivalence Code
CAN3/4,.1
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare LM135H-MIL/NOPB with alternatives
Compare LM135AH with alternatives