LM235AH vs LM135H feature comparison

LM235AH National Semiconductor Corporation

Buy Now Datasheet

LM135H National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description METAL CAN, TO-46, 3 PIN METAL CAN, TO-46, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 1 Cel
Body Height 2.34 mm 2.34 mm
Body Length or Diameter 4.73 mm 4.73 mm
Housing METAL METAL
JESD-609 Code e0 e0
Linearity (Cel) 0.5 Cel
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 10 mA 10 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 2.99 V
Output Voltage-Min 2.97 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape/Style ROUND ROUND
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare LM235AH with alternatives

Compare LM135H with alternatives