LM120H-15/883 vs LM120H-15/NOPB feature comparison

LM120H-15/883 Texas Instruments

Buy Now Datasheet

LM120H-15/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-39 TO-39
Package Description METAL CAN, TO-39, 3 PIN TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V 3 V
Input Voltage-Max 35 V 35 V
Input Voltage-Min 17 V 17 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.5 V 15.5 V
Output Voltage1-Min 14.5 V 14.5 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 4.7 mm 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 3%
Base Number Matches 2 2
Pbfree Code Yes
Input Voltage Absolute-Max 40 V
JESD-609 Code e4
Length 8.255 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.025%
Package Equivalence Code CAN3/4,.2
Terminal Finish Gold (Au)
Terminal Pitch 4.699 mm
Width 8.255 mm

Compare LM120H-15/883 with alternatives

Compare LM120H-15/NOPB with alternatives