LM120H-15/883
vs
IP7915IGR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TT ELECTRONICS PLC
Part Package Code
TO-39
Package Description
METAL CAN, TO-39, 3 PIN
TO-257,
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
3 V
Input Voltage-Max
35 V
30 V
Input Voltage-Min
17 V
17.5 V
JESD-30 Code
O-MBCY-W3
R-PSFM-P3
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.5 V
15.75 V
Output Voltage1-Min
14.5 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-39
TO-257
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883
Seated Height-Max
4.7 mm
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
WIRE
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
2%
5%
Base Number Matches
2
2
JESD-609 Code
e1
Load Regulation-Max
0.15%
Terminal Finish
TIN SILVER COPPER
Compare LM120H-15/883 with alternatives
Compare IP7915IGR1 with alternatives