LM120H-15/NOPB vs UC7912AK/883BC feature comparison

LM120H-15/NOPB Texas Instruments

Buy Now Datasheet

UC7912AK/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code TO-39
Package Description TO-39, 3 PIN , TO-204/-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 35 V 32 V
Input Voltage-Min 17 V 14 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e4 e0
Length 8.255 mm
Line Regulation-Max 0.01% 0.08%
Load Regulation-Max 0.025% 0.24%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.5 V 12.36 V
Output Voltage1-Min 14.5 V 11.64 V
Output Voltage1-Nom 15 V
Package Body Material METAL METAL
Package Code TO-39 BFM
Package Equivalence Code CAN3/4,.2 TO-204/-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Gold (Au) TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Pitch 4.699 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3%
Width 8.255 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare LM120H-15/NOPB with alternatives

Compare UC7912AK/883BC with alternatives