LM120H-15/NOPB
vs
M38510/11501BXA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINFINITY MICROELECTRONICS
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
, CAN3/4,.2
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
3 V
3.3 V
Input Voltage Absolute-Max
40 V
35 V
Input Voltage-Max
35 V
25 V
Input Voltage-Min
17 V
7 V
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e4
e0
Length
8.255 mm
Line Regulation-Max
0.01%
0.15%
Load Regulation-Max
0.025%
0.15%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
15.5 V
5.2 V
Output Voltage1-Min
14.5 V
4.8 V
Output Voltage1-Nom
15 V
5 V
Package Body Material
METAL
METAL
Package Code
TO-39
BCY
Package Equivalence Code
CAN3/4,.2
CAN3/4,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.7 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Form
WIRE
WIRE
Terminal Pitch
4.699 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
6%
Width
8.255 mm
Base Number Matches
2
4
Screening Level
38535Q/M;38534H;883B
Compare LM120H-15/NOPB with alternatives
Compare M38510/11501BXA with alternatives