LM1-221K
vs
M39010/10A221KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
INDUCTOR SUPPLY INC
API DELEVAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V5.12
Construction
Cylindrical
Tubular
Core Material
Non-Specified
FERRITE
DC Resistance
21 Ω
21 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.635 mm
Lead Length
29.21 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.413 mm
4.11 mm
Package Length
6.35 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
Bulk; TR
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.052 A
0.125 A
Self Resonance Frequency
9 MHz
9 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
0.79 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Pbfree Code
No
Candidate List Date
2017-07-07
JESD-609 Code
e0
Reference Standard
MIL-PRF-39010/10
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare LM1-221K with alternatives
Compare M39010/10A221KR with alternatives