LM1-221K vs 1027-76K feature comparison

LM1-221K Inductor Supply Inc

Buy Now Datasheet

1027-76K API Delevan

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INDUCTOR SUPPLY INC API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Cylindrical Tubular
Core Material Non-Specified FERRITE
DC Resistance 21 Ω 21 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.51 mm 0.508 mm
Lead Length 29.21 mm 38.1 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.413 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Bulk; TR
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.052 A 0.052 A
Self Resonance Frequency 9 MHz 9 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 0.79 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare LM1-221K with alternatives

Compare 1027-76K with alternatives