LM1-221K
vs
MS75085-11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
INDUCTOR SUPPLY INC
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Molded
Core Material
Non-Specified
Ferrite
DC Resistance
21 Ω
21 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.51 mm
Lead Length
29.21 mm
36.53 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.413 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
Bulk; TR
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.052 A
0.052 A
Self Resonance Frequency
9 MHz
9 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
5
Compare LM1-221K with alternatives