Part Details for LM1-221K by Inductor Supply Inc
Overview of LM1-221K by Inductor Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for LM1-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LM1-221K | 568 |
|
Buy Now |
Part Details for LM1-221K
LM1-221K CAD Models
LM1-221K Part Data Attributes
|
LM1-221K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LM1-221K
Inductor Supply Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Non-specified-Core
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Non-Specified | |
DC Resistance | 21 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 29.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.413 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk; TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for LM1-221K
This table gives cross-reference parts and alternative options found for LM1-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550-3399-41-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | LM1-221K vs 550-3399-41-02-36 |
ER1025-76KM | API Delevan | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | LM1-221K vs ER1025-76KM |
75085-11 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Iron-Core | LM1-221K vs 75085-11 |
AM20-221K | Allied Components International | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, AXIAL LEADED | LM1-221K vs AM20-221K |
MS75085-11 | API Delevan | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | LM1-221K vs MS75085-11 |
1025R-76K | API Delevan | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | LM1-221K vs 1025R-76K |
ML10-223K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Iron-ferrite-Core | LM1-221K vs ML10-223K |
10M223KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | LM1-221K vs 10M223KLF |
ER1025-76KP | API Delevan | Check for Price | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | LM1-221K vs ER1025-76KP |
550-3399-41-02-36-LF | Cambion Electronics Ltd | Check for Price | General Purpose Inductor | LM1-221K vs 550-3399-41-02-36-LF |