1027-76K
vs
75085-11
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
API DELEVAN
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Cylindrical
Core Material
FERRITE
IRON
DC Resistance
21 Ω
21 Ω
Inductance-Nom (L)
220 µH
220 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
0.511 mm
Lead Length
38.1 mm
36.525 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.413 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Rated Current-Max
0.052 A
0.052 A
Self Resonance Frequency
9 MHz
9 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
PRINTED WIRING PIN
Test Frequency
0.1 MHz
0.79 MHz
Tolerance
10%
10%
Base Number Matches
1
2
Packing Method
TR
Quality Factor-Min (at L-nom)
30
Compare 1027-76K with alternatives
Compare 75085-11 with alternatives