LK055473A vs FYH0H473Z feature comparison

LK055473A Kanthal

Buy Now Datasheet

FYH0H473Z TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR TOKIN CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 13 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 7 mm
Manufacturer Series LK FYH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series LK055
Surface Mount NO NO
Terminal Pitch 5.1 mm
Terminal Shape WIRE FLAT
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.075F

Compare LK055473A with alternatives