Part Details for LK055473A by Kanthal
Overview of LK055473A by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LK055473A
LK055473A CAD Models
LK055473A Part Data Attributes
|
LK055473A
Kanthal
Buy Now
Datasheet
|
Compare Parts:
LK055473A
Kanthal
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | CARBON/ELECTROLYTIC | |
Length | 7 mm | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | LK055 | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE |
Alternate Parts for LK055473A
This table gives cross-reference parts and alternative options found for LK055473A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK055473A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LK055473A vs FR0H473Z |
LT055473AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LK055473A vs LT055473AE |
EECS0HD473V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LK055473A vs EECS0HD473V |
FM0H473ZFTP16 | CAPACITOR, ELECTRIC DOUBLE LAYER | KEMET Corporation | LK055473A vs FM0H473ZFTP16 |
NEXA473Z5R5V15X15.5F | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LK055473A vs NEXA473Z5R5V15X15.5F |
EDLSD473H5R5C | Electric Double Layer Capacitor, 5.5V, 47000uF, Through Hole Mount, 4541, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LK055473A vs EDLSD473H5R5C |
FYL0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LK055473A vs FYL0H473Z |
LK055473AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LK055473A vs LK055473AE |
FYD0H473Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LK055473A vs FYD0H473Z |
LT055473A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 47000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LK055473A vs LT055473A |