LK055473A
vs
LC055473A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
KANTHAL GLOBAR
KANTHAL GLOBAR
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
13 mm
11.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
CARBON/ELECTROLYTIC
Length
7 mm
8.5 mm
Manufacturer Series
LK
LC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
LK055
LC055
Surface Mount
NO
NO
Terminal Pitch
5.1 mm
5.1 mm
Terminal Shape
WIRE
FLAT
Base Number Matches
2
2
Compare LK055473A with alternatives
Compare LC055473A with alternatives