Part Details for FYH0H473Z by TOKIN Corporation
Overview of FYH0H473Z by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for FYH0H473Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ |
Part Details for FYH0H473Z
FYH0H473Z CAD Models
FYH0H473Z Part Data Attributes
|
FYH0H473Z
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FYH0H473Z
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.075F | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | FYH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |