LH532000B-SM-50
vs
LH534600M-10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
14 X 14 MM, PLASTIC, QFP-44
|
14 X 14 MM, PLASTIC, QFP-44
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
150 ns
|
100 ns
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
Length |
14 mm
|
14 mm
|
Memory Density |
2097152 bit
|
4194304 bit
|
Memory IC Type |
MASK ROM
|
MASK ROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
524288 words
|
Number of Words Code |
256000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.3 mm
|
2.3 mm
|
Supply Current-Max |
0.05 mA
|
0.1 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.6 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP44,.7SQ,32
|
Standby Current-Max |
|
0.0003 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LH532000B-SM-50 with alternatives
Compare LH534600M-10 with alternatives