LH534600M-10
vs
HN62444TFP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SHARP CORP
RENESAS TECHNOLOGY CORP
Package Description
14 X 14 MM, PLASTIC, QFP-44
TQFP,
Reach Compliance Code
unknown
unknown
Access Time-Max
100 ns
100 ns
Additional Feature
AUTOMATIC POWER-DOWN
Alternate Memory Width
8
16
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e0
Length
14 mm
14 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
524288 words
Number of Words Code
256000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256K16
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Equivalence Code
QFP44,.7SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.3 mm
1.1 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
Base Number Matches
1
2
Part Package Code
QFP
Pin Count
44
ECCN Code
EAR99
HTS Code
8542.32.00.71
Compare LH534600M-10 with alternatives
Compare HN62444TFP with alternatives