LH534600M-10 vs HN62444FP-10 feature comparison

LH534600M-10 Sharp Corp

Buy Now Datasheet

HN62444FP-10 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP RENESAS ELECTRONICS CORP
Package Description 14 X 14 MM, PLASTIC, QFP-44 QFP,
Reach Compliance Code unknown compliant
Access Time-Max 100 ns 100 ns
Additional Feature AUTOMATIC POWER-DOWN
Alternate Memory Width 8 16
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0
Length 14 mm 14 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256K16 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.7SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 3.05 mm
Standby Current-Max 0.0003 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Part Package Code QFP
Pin Count 44
ECCN Code EAR99
HTS Code 8542.32.00.71

Compare LH534600M-10 with alternatives

Compare HN62444FP-10 with alternatives