LH1511AAB vs PS7160-1A-A feature comparison

LH1511AAB Siemens

Buy Now Datasheet

PS7160-1A-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.02 A
Isolation Voltage-Max 5300 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.2 A 0.09 A
On-state Resistance-Max 3.75 Ω 50 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, DIP-6
Additional Feature UL RECOGNIZED
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LH1511AAB with alternatives

Compare PS7160-1A-A with alternatives